Vitesse VSC7390XHO technical specifications.
| Package/Case | BGA |
| Data Rate | 64Kbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | SparX-G24™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC7390XHO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
