Vitesse VSC7398XYU technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC7398XYU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.