
The VSC8115XYA-06-T is a single circuit IC designed for surface mount applications with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It features an LVTTL input interface and is packaged in a TSSOP package. The IC is available on cut tape with a quantity of one per package.
Vitesse VSC8115XYA-06-T technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC8115XYA-06-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
