VSC8211 Series 3.3 V Single Port 10/100/1000BASE-T PHY - LBGA-117 (10x14)
Vitesse VSC8211XVW technical specifications.
| Package/Case | LBGA |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 154 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.