Vitesse VSC8221XHH technical specifications.
| Package/Case | TFBGA |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC8221XHH to view detailed technical specifications.
No datasheet is available for this part.