Vitesse VSC8224XHG technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC8224XHG to view detailed technical specifications.
No datasheet is available for this part.