Vitesse VSC8234XHG technical specifications.
| Data Rate | 1Gbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC8234XHG to view detailed technical specifications.
No datasheet is available for this part.