Quad 10/100/1000BASE-T Phy PBGA-260
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |