Vitesse VSC8641XKO technical specifications.
| Package/Case | LQFP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC8641XKO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
