PHY 10Mbps/100Mbps/1Gbps 444-Pin HSBGA Tray
Checking distributor stock and pricing after the page loads.
Vitesse VSC8658XHJ technical specifications.
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.