The BW234-010T1K resistor is a cylindrical component with a conformal coating, featuring a resistance of 1kR and a tolerance of 10%. It has a length of 9.9mm and is available in an axial termination. The resistor is packaged in an ammo pack and is RoHS compliant. It can operate within a temperature range of -55°C to 175°C.
Sign in to ask questions about the Vitrohm BW234-010T1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitrohm BW234-010T1K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BW234-010T1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.