High power resistor 0.47 Ω Axial lead 2.5 W VitrOhm CR254-05T 0R47 1 pc(s)
Vitrohm CR254-05T0R47 technical specifications.
| Length | 12.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.