Checking distributor stock and pricing after the page loads.
Vitrohm KH216-85B2R4 technical specifications.
| Package/Case | Conformal |
| Depth | 9mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2.4R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.