This 100k ohm resistor features a ceramic package with a rectangular construction and radial termination. It measures 9mm in depth and 13mm in length, with a lead pitch of 5mm. The resistor is RoHS compliant and operates within a temperature range of -55°C to 235°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 235°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |