Res Metal Oxide 12.1K Ohm 2% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 12.1kR |
| Tolerance | 2% |
| RoHS | Compliant |