The PO595-01T13K resistor from Vitrohm features a metal oxide construction with a resistance of 13kΩ and a tolerance of 1%. It has an axial termination and is packaged in a conformal package. The resistor operates over a temperature range of -55°C to 200°C and is available in an ammo pack configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 13kR |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |