The PO595-01T348K resistor from Vitrohm features a metal oxide construction with a resistance of 348 kilohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with an axial termination style, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 348kR |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |