The PO595-01T40K2 is a metal oxide resistor from Vitrohm with a resistance of 40.2kR and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and has an axial termination. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 40.2kR |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |