The PO595-01T430R is a 2.4mm diameter through hole resistor from Vitrohm with a resistance of 430 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |