The PO595-01T4K99 resistor from Vitrohm features a metal oxide construction with a resistance of 4.99kR and a tolerance of 1%. It is available in a conformal package with an axial termination. The resistor operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 4.99kR |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |