The PO595-01T6K8 resistor from Vitrohm features a metal oxide construction with a resistance of 6.8kΩ and a tolerance of 1%. It has an operating temperature range of -55°C to 200°C and is available in a conformal package with axial termination. This resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 6.8kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |