The PO595-05T0R68 resistor features a resistance of 680mR with a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in a conformal package with a diameter of 2.4mm and a length of 6.7mm, suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 680mR |
| Tolerance | 5% |
| RoHS | Compliant |