The PO595-05T110K resistor from Vitrohm features a metal oxide construction with a resistance of 110kΩ. It has a tolerance of 5% and is available in an axial package with a length of 6.3mm. The resistor is designed to operate within a temperature range of -55°C to 200°C. It is packaged in an ammo pack and has a conformal coating for added protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 110kR |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |