Res Metal Oxide 1.8 Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1.8R |
| Tolerance | 5% |
| RoHS | Compliant |