The PO595-05T330R resistor from Vitrohm features a conformal package and is designed for through hole mounting. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor has a resistance value of 330 ohms with a tolerance of 5%. Its physical dimensions are 2.5mm in diameter and 6.3mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 330R |
| Tolerance | 5% |
| RoHS | Compliant |