The Vitrohm PO595-05T82R is a 82R 5% resistor with a conformal coating. It has a diameter of 2.4mm and a length of 6.3mm. The resistor is designed for through hole mounting. It operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 82R |
| Tolerance | 5% |
| RoHS | Compliant |