This wirewound resistor features a 47 ohm resistance value with a 5% tolerance. It is designed to operate within a temperature range of -55°C to 350°C. The resistor is conformal coated and mounted through a hole. Its dimensions are 5mm in diameter and 10.5mm in height, with a length of 53.7mm.
Vitrohm VITKP29815B47R technical specifications.
| Package/Case | Conformal |
| Diameter | 5mm |
| Height | 10.5mm |
| Length | 53.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 47R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.