This 4.5mm diameter, 11.5mm long metal oxide resistor features a 3.3k ohm resistance with a 2% tolerance. It is designed for through hole mounting and has a conformal package. The resistor operates reliably over a temperature range of -55°C to 235°C.
Vitrohm VITPO59302T3K3 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.3kR |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.