This 4.5mm diameter resistor features a 47 ohm resistance value with a 2% tolerance. It is a metal oxide type resistor with a conformal package and is designed for through hole mounting. The operating temperature range is from -55°C to 235°C.
Vitrohm VITPO59302T47R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 47R |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.