The VITPO59501T30R resistor from Vitrohm features a metal oxide construction with a resistance of 30 ohms and a tolerance of 1%. It is available in a conformal package with a diameter of 2.4mm and a length of 6.3mm, suitable for through hole mounting. The resistor operates over a temperature range of -55°C to 200°C.
Vitrohm VITPO59501T30R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 30R |
| Resistor Type | Metal Oxide |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.