The ZC0204BKC07150R resistor from Vitrohm features a metal film construction with a resistance of 150 ohms and a tolerance of 0.1%. It is packaged in a MELF case with a length of 3.6mm. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available on tape and reel for convenient handling.
Vitrohm ZC0204BKC07150R technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.