The ZC0204FKE0743R resistor from Vitrohm features a metal film construction with a resistance of 43 ohms and a tolerance of 1%. It is packaged in a MELF case with a length of 3.6mm. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vitrohm ZC0204FKE0743R technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 43R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.