Res Metal Film 0207(2309) 0 Ohm Conformal Coated Melf SMD T/R
Vitrohm ZC0207FKE070R technical specifications.
| Package/Case | MELF |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Resistor Type | Metal Film |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0207FKE070R to view detailed technical specifications.
No datasheet is available for this part.