The Vitrohm ZC0207FKE0711K is a metal film resistor with a resistance of 11kΩ and a tolerance of 1%. It is packaged in a MELF package and is available on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not meet military standards.
Vitrohm ZC0207FKE0711K technical specifications.
| Package/Case | MELF |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.