Res 0 Ohm Molded AXL Thru-Hole Ammo Pack/T/R
Vitrohm ZOM0207T0R technical specifications.
| Package/Case | Molded |
| Diameter | 2.3mm |
| Length | 6.4mm |
| Mount | Through Hole |
| Resistance | 0R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZOM0207T0R to view detailed technical specifications.
No datasheet is available for this part.