LED Module Dimensions ø x H: 28 x 25.5 mm Operating temperature: -30 ... 50 °C Transmission angle: 45 ° Light colour:...
VLM OSP/LF45/L1/B technical specifications.
| Correlated Color Temperature (CCT) | >6000 K |
| Luminous Flux | 23.5lm |
| RoHS | Compliant |
No datasheet is available for this part.