LED spotlight red / green / blue 3LEDs, OSP/LF6/RGB, VLM
VLM OSP/LF6/RGB technical specifications.
| Power | 1.2 |
| Wavelength | 625 |
| Luminous flux | 25 |
| Transmission angle | 6 ° |
| Operating temperature | -30...+50 °C |
| RoHS | Compliant |
No datasheet is available for this part.