Voelkel 26346 technical specifications.
| Length | 70mm |
| Mount | Standard |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Voelkel 26346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
