Sign in to ask questions about the Vogt 3703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vogt 3703 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Inside Diameter | 4.5mm |
| Length | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.