Sign in to ask questions about the Vogt 3747L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vogt 3747L technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | PVC |
| Material | Copper, Tin, PVC |
| Mount | Cable |
| Pin Diameter | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3747L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.