Vogt 3901 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Material | Brass, Tin, PVC |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
