Vogt 396005 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | Polyamide |
| Material | Brass, Tin, Nylon |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vogt 396005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
