Blade receptacle red 2.8 x 0.8 mm Fully insulated, 396008, Vogt
Vogt 396008 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | Polyamide |
| Material | Brass, Tin, Nylon |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
