Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue Vogt Verbindungstec
Vogt 3970sh technical specifications.
| Color | Blue |
| Contact Material | Brass, Tin |
| Insulation Material | PE |
| Length | 39.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.