
Bootlace ferrule yellow 1 mm²/8 mm, 460308, Vogt
Vogt 460308 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 14mm |
| Material | Copper, Tin, Polypropylene |
| RoHS | Compliant |
No datasheet is available for this part.
