
VOKA Kabelwerk 100817-00, Cable , Pebble grey (RAL 7032) Sheath
Voka 100817-00 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 6.6mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.