Sign in to ask questions about the Voka 101904-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Voka 101904-00 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Voka 101904-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
