
VOKA Kabelwerk 101916-00, Control Data Cable, , Sheath
Voka 101916-00 technical specifications.
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
