This grey power cable is 8 feet long and features a 18AWG wire gauge with a maximum current rating of 10A. It is unshielded and available in bulk packaging with 50 units per package. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Volex 17031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 17031 technical specifications.
| Color | Grey |
| Connector Type A | Power |
| Connector Type B | Power |
| Length | 8foot |
| Max Current Rating | 10A |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
