Power Cord; 2.5 A; C5; 6 ft. 7 in.
Volex 17038A-10-C3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type A | Power |
| Current Rating | 7A |
| Diameter | 280inch |
| Length | 7inch |
| Max Current Rating | 2.5A |
| Number of Conductors | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.